
CM1683 | |
|---|---|
DigiKey Part Number | CM1683-ND |
Manufacturer | |
Manufacturer Product Number | CM1683 |
Description | LAMP INCAND RS-8 SGL BAYONET 28V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top RS-8 Bayonet - Single Contact |
Datasheet | Datasheet |
Category | Voltage Rating 28V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 32.0 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size RS-8 |
Type Incandescent | Lead Style Bayonet - Single Contact |
Color Clear |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1683 | JKL Components Corp. | 86 | 1683-ND | 2,33000 € | Direct |


