
CM1308-10PK | |
|---|---|
DigiKey Part Number | CM1308-10PK-ND |
Manufacturer | |
Manufacturer Product Number | CM1308-10PK |
Description | LAMP INCAND B-6 BAYONET 28V 10PK |
Customer Reference | |
Detailed Description | Incandescent Lamp 28V Round with Domed Top B-6 Bayonet |
Datasheet | Datasheet |
Category | Voltage Rating 28V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 16.0 |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Discontinued at DigiKey | Lens Size B-6 |
Type Incandescent | Lead Style Bayonet |

