LED Panel Indicator Green 50° 2V Wire Wrap, 0.201" (5.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C905-GLP2-O

DigiKey Part Number
28-C905-GLP2-O-ND
Manufacturer
Manufacturer Product Number
C905-GLP2-O
Description
LED PNL IND GREEN 5.10MM LEADS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 50° 2V Wire Wrap, 0.201" (5.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
Vf (Typ), If (Max)
Voltage
2V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.29" (7.37mm)
Lens Size
5.10mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
2.3mcd
Wavelength - Peak
565nm
Viewing Angle
50°
Termination Style
Wire Wrap, 0.201" (5.1mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1006,88740 €688,74 €
Unit Price without VAT:6,88740 €
Unit Price with VAT:8,19601 €