
C2A-10PK | |
|---|---|
DigiKey Part Number | C2A-10PK-ND |
Manufacturer | |
Manufacturer Product Number | C2A-10PK |
Description | LAMP NEON R6.2MM WIRE TERM 95V |
Customer Reference | |
Detailed Description | Neon Lamp Clear 95VAC, 135VDC Round with Domed Top R6.2mm Wire Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Type | Neon | |
Color | Clear | |
Voltage Rating | 95VAC, 135VDC | |
Lens Style | Round with Domed Top | |
Lens Size | R6.2mm | |
Lead Style | Wire Terminal |


