
BP202-NFB24H | |
|---|---|
DigiKey Part Number | BP202-NFB24H-ND |
Manufacturer | |
Manufacturer Product Number | BP202-NFB24H |
Description | LED LAMP T-1 3/4 BI-PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Blue Bi-Pin 24V T - 1 3/4 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 24V |
Manufacturer Visual Communications Company - VCC | Base Type Bi-Pin |
Series | Color Blue |
Packaging Bulk | Millicandela Rating 168mcd |
Part Status Active | Configuration Single |
Can Replace Lamps Multiple Bi-Pin Base Lamps | Applications General Purpose Lighting |
Size / Dimension T - 1 3/4 | Base Product Number |
Wavelength 465nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,04000 € | 17,04 € |
| 10 | 13,43400 € | 134,34 € |
| 100 | 11,33660 € | 1.133,66 € |
| 500 | 10,42670 € | 5.213,35 € |
| Unit Price without VAT: | 17,04000 € |
|---|---|
| Unit Price with VAT: | 20,27760 € |

