
B7A | |
|---|---|
DigiKey Part Number | B7A-ND |
Manufacturer | |
Manufacturer Product Number | B7A |
Description | LAMP NEON RT-4.5 CANDELABR 65V |
Customer Reference | |
Detailed Description | Neon Lamp Clear 65VAC, 90VDC Round with Domed Top RT-4 1/2 Candelabra Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Neon | |
Color | Clear | |
Voltage Rating | 65VAC, 90VDC | |
Lens Style | Round with Domed Top | |
Lens Size | RT-4 1/2 | |
Lead Style | Candelabra Screw |

