
B2A-R230 | |
|---|---|
DigiKey Part Number | B2A-R230-ND |
Manufacturer | |
Manufacturer Product Number | B2A-R230 |
Description | LAMP NEON RT-3.75 MINI BAYO 95V |
Customer Reference | |
Detailed Description | Neon Lamp Clear 95VAC, 135VDC Round with Domed Top RT-3 3/4 Miniature Bayonet |
Category | Color Clear |
Manufacturer Visual Communications Company - VCC | Voltage Rating 95VAC, 135VDC |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size RT-3 3/4 |
Type Neon | Lead Style Miniature Bayonet |

