
A1D-T | |
|---|---|
DigiKey Part Number | A1D-T-ND |
Manufacturer | |
Manufacturer Product Number | A1D-T |
Description | LAMP NEON R6.2MM WIR 65VAC 90VDC |
Customer Reference | |
Detailed Description | Neon Lamp Clear 65VAC, 90VDC Round with Domed Top R6.2mm Wire Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Neon | |
Color | Clear | |
Voltage Rating | 65VAC, 90VDC | |
Lens Style | Round with Domed Top | |
Lens Size | R6.2mm | |
Lead Style | Wire Terminal | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,50900 € | 5,09 € |
| 200 | 0,28320 € | 56,64 € |
| 600 | 0,24877 € | 149,26 € |
| 1.000 | 0,24566 € | 245,66 € |
| 2.000 | 0,24361 € | 487,22 € |
| 5.000 | 0,24133 € | 1.206,65 € |
| 10.000 | 0,23855 € | 2.385,50 € |
| 25.000 | 0,23343 € | 5.835,75 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |


