
A1B-10PK | |
|---|---|
DigiKey Part Number | A1B-10PK-ND |
Manufacturer | |
Manufacturer Product Number | A1B-10PK |
Description | LAMP NEON R6.2MM WIR 65VAC 90VDC |
Customer Reference | |
Detailed Description | Neon Lamp Clear 65VAC, 90VDC Round with Domed Top R6.2mm Wire Terminal |
Datasheet | Datasheet |
Category | Color Clear |
Manufacturer Visual Communications Company - VCC | Voltage Rating 65VAC, 90VDC |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Discontinued at DigiKey | Lens Size R6.2mm |
Type Neon | Lead Style Wire Terminal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A1B | Visual Communications Company - VCC | 3.066 | A1B-ND | 0,69000 € | Direct |


