
912 | |
|---|---|
DigiKey Part Number | CM912-ND |
Manufacturer | |
Manufacturer Product Number | 912 |
Description | LAMP INCAND RT-5.5 WEDGE 12.8V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 12.8V Round with Domed Top RT-5 1/2 Wedge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 12.8V | |
MSCP (Mean Spherical Candle Power) | 12.0 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-5 1/2 | |
Lead Style | Wedge |

