
90MB | |
|---|---|
DigiKey Part Number | 90MB-ND |
Manufacturer | |
Manufacturer Product Number | 90MB |
Description | LAMP INCAND T-2 MINI BAYONET 90V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 90V Round with Flat Top T-2 Miniature Bayonet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 90V | |
Lens Style | Round with Flat Top | |
Lens Size | T-2 | |
Lead Style | Miniature Bayonet |

