
8644 | |
|---|---|
DigiKey Part Number | VCC8644-ND |
Manufacturer | |
Manufacturer Product Number | 8644 |
Description | LAMP INCAND T-1.25 SCREW 14V |
Customer Reference | |
Detailed Description | Incandescent Lamp 14V Round with Domed Top T-1 1/4 Screw |
Datasheet | Datasheet |
Category | Voltage Rating 14V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 0.5 |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size T-1 1/4 |
Type Incandescent | Lead Style Screw |

