
8635 | |
|---|---|
DigiKey Part Number | CM8635-ND |
Manufacturer | |
Manufacturer Product Number | 8635 |
Description | LAMP INCAND RT-1.25 SCREW 28V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top RT-1 1/4 Screw |
Category | Voltage Rating 28V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 0.32 |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size RT-1 1/4 |
Type Incandescent | Lead Style Screw |
Color Clear |

