
84- | |
|---|---|
DigiKey Part Number | 84--ND |
Manufacturer | |
Manufacturer Product Number | 84- |
Description | LAMP INCAND RT-1.75 WEDGE 6.3V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 6.3V Round with Domed Top RT-1 3/4 Wedge |
Datasheet | Datasheet |
Category | Voltage Rating 6.3V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 0.03 |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size RT-1 3/4 |
Type Incandescent | Lead Style Wedge |
Color Clear |

