
8270 | |
|---|---|
DigiKey Part Number | CM8270-ND |
Manufacturer | |
Manufacturer Product Number | 8270 |
Description | LAMP INCAN RT3/4 MICRO FLANGE 5V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 5V Round with Domed Top RT-3/4 Micro Midget Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 5V | |
MSCP (Mean Spherical Candle Power) | 0.15 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-3/4 | |
Lead Style | Micro Midget Flange |

