
8095 | |
|---|---|
DigiKey Part Number | CM8095-ND |
Manufacturer | |
Manufacturer Product Number | 8095 |
Description | LAMP INCAND RT-1 BI-PIN 10V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 10V Round with Domed Top RT-1 Radial - Bi-Pin .050 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 10V | |
MSCP (Mean Spherical Candle Power) | 0.1 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 | |
Lead Style | Radial - Bi-Pin .050 |


