
8-A331-C2F | |
|---|---|
DigiKey Part Number | 28-8-A331-C2F-ND |
Manufacturer | |
Manufacturer Product Number | 8-A331-C2F |
Description | LMP T-10 28V .45A C2F FLANGE BAS |
Customer Reference | |
Detailed Description | LED Lamp Replacement Midget Flange 28V T-10 |
Category | Size / Dimension T-10 |
Manufacturer Visual Communications Company - VCC | Voltage - Forward (Vf) (Typ) 28V |
Packaging Bag | Base Type Midget Flange |
Part Status Not For New Designs | Applications General Purpose Lighting |
Can Replace Lamps Multiple Midget Flange Base Lamps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,47900 € | 4.437,00 € |
| Unit Price without VAT: | 1,47900 € |
|---|---|
| Unit Price with VAT: | 1,76001 € |

