
8-A237 | |
|---|---|
DigiKey Part Number | 8-A237-ND |
Manufacturer | |
Manufacturer Product Number | 8-A237 |
Description | LAMP INCAND RT-6 DBL BAYO 120V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 120V Round with Domed Top RT-6 Bayonet - Double Contact |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 120V | |
Lens Style | Round with Domed Top | |
Lens Size | RT-6 | |
Lead Style | Bayonet - Double Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,31000 € | 4,31 € |
| 10 | 3,20400 € | 32,04 € |
| 100 | 2,55270 € | 255,27 € |
| 500 | 2,26750 € | 1.133,75 € |
| 1.000 | 2,17481 € | 2.174,81 € |
| 2.000 | 2,09640 € | 4.192,80 € |
| Unit Price without VAT: | 4,31000 € |
|---|---|
| Unit Price with VAT: | 5,12890 € |

