
7876 | |
|---|---|
DigiKey Part Number | CM7876-ND |
Manufacturer | |
Manufacturer Product Number | 7876 |
Description | LAMP INCAND RT-1.75 BI-PIN 28V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top RT-1 3/4, 6mm Radial - Bi-Pin .125 |
Category | Voltage Rating 28V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 0.34 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size RT-1 3/4, 6mm |
Type Incandescent | Lead Style Radial - Bi-Pin .125 |
Color Clear |

