
7680 | |
|---|---|
DigiKey Part Number | CM7680-ND |
Manufacturer | |
Manufacturer Product Number | 7680 |
Description | LAMP INCANDESCENT RT-1 BI-PIN 5V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 5V Round with Domed Top RT-1 Radial - Bi-Pin .050 |
Category | Voltage Rating 5V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 0.03 |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size RT-1 |
Type Incandescent | Lead Style Radial - Bi-Pin .050 |
Color Clear |

