
7612D2-2 | |
|---|---|
DigiKey Part Number | 7612D2-2-ND |
Manufacturer | |
Manufacturer Product Number | 7612D2-2 |
Description | LIGHT PIPE 2X5MM DUAL POS |
Customer Reference | |
Detailed Description | Light Pipe 2 Wide Clear Rigid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Color | Clear | |
Configuration | 2 Wide | |
Type | Rigid | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 5mm x 2mm |

