Neon Panel Indicator 125V Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75R-2213

DigiKey Part Number
75R-2213-ND
Manufacturer
Manufacturer Product Number
75R-2213
Description
NEON PNL IND WIRE LEADS
Customer Reference
Detailed Description
Neon Panel Indicator 125V Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
75R-2213 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Not For New Designs
Type
Neon
Lamp Color
-
Lens Color
Amber
Lens Transparency
-
Ratings
-
Voltage
125V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.38" (9.65mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
-
Features
Oil Resistant
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,22000 €6,22 €
104,69700 €46,97 €
1003,80500 €380,50 €
5003,41568 €1.707,84 €
1.0003,28926 €3.289,26 €
2.0003,18237 €6.364,74 €
Manufacturers Standard Package
Unit Price without VAT:6,22000 €
Unit Price with VAT:7,40180 €