
7514B2-4 | |
|---|---|
DigiKey Part Number | L71500-ND |
Manufacturer | |
Manufacturer Product Number | 7514B2-4 |
Description | LIGHT PIPE CLEAR 4 POS |
Customer Reference | |
Detailed Description | Light Pipe 4 Wide Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7514B2-4 Models |
Category | Configuration 4 Wide |
Manufacturer Visual Communications Company - VCC | Type Rigid |
Series | Mounting Type Board Mount, Press Fit, Right Angle |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Obsolete | Lens Size 3mm |
Color Clear |

