
7512FPR-915 | |
|---|---|
DigiKey Part Number | 7512FPR-915-ND |
Manufacturer | |
Manufacturer Product Number | 7512FPR-915 |
Description | LIGHT PIPE FLEX 915MM |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 3' (0.91m) |
Datasheet | Datasheet |
Category | Color Clear |
Manufacturer Visual Communications Company - VCC | Configuration Single |
Series | Type Flexible 3' (0.91m) |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Obsolete | Lens Size 6.35mm |

