
7511B87 | |
|---|---|
DigiKey Part Number | VCC7511B87-ND |
Manufacturer | |
Manufacturer Product Number | 7511B87 |
Description | LIGHT PIPE BRIGHT LARGE LENS |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.91mm |

