
7511B65 | |
|---|---|
DigiKey Part Number | 7511B65-ND |
Manufacturer | |
Manufacturer Product Number | 7511B65 |
Description | LIGHT PIPE RIGID 3.10MM |
Customer Reference | |
Detailed Description | Light Pipe 2 High Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Clear | |
Configuration | 2 High | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Domed Top | |
Lens Size | 3.10mm |

