
7511A96 | |
|---|---|
DigiKey Part Number | 7511A96-ND |
Manufacturer | |
Manufacturer Product Number | 7511A96 |
Description | LIGHT PIPE RIGID 3.30MM |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Category | Configuration Single |
Manufacturer Visual Communications Company - VCC | Type Rigid |
Series | Mounting Type Board Mount, Press Fit, Right Angle |
Packaging Bulk | Lens Style Round |
Part Status Obsolete | Lens Size 3.30mm |
Color Clear |

