7381-10PK is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Visual Communications Company - VCC
In Stock: 912
Unit Price: 1,90000 €
Datasheet
Image for 7381-10PK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7381-10PK

DigiKey Part Number
7381-10PK-ND
Manufacturer
Manufacturer Product Number
7381-10PK
Description
LAMP INCAND RT-1.75 BI-PIN 6.3V
Customer Reference
Detailed Description
Incandescent Lamp Clear 6.3V Round with Domed Top RT-1 3/4, 6mm Radial - Bi-Pin .125
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
6.3V
Manufacturer
Visual Communications Company - VCC
MSCP (Mean Spherical Candle Power)
0.4
Packaging
Bag
Lens Style
Round with Domed Top
Part Status
Discontinued at DigiKey
Lens Size
RT-1 3/4, 6mm
Type
Incandescent
Lead Style
Radial - Bi-Pin .125
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7381Visual Communications Company - VCC912CM7381-ND1,90000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types