
7377 | |
|---|---|
DigiKey Part Number | CM7377-ND |
Manufacturer | |
Manufacturer Product Number | 7377 |
Description | LAMP INCAND RT-1.75 BI-PIN 6.3V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 6.3V Round with Domed Top RT-1 3/4, 6mm Radial - Bi-Pin .125 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 6.3V | |
MSCP (Mean Spherical Candle Power) | 0.23 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 3/4, 6mm | |
Lead Style | Radial - Bi-Pin .125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,13700 € | 21,37 € |
| 100 | 1,66350 € | 166,35 € |
| 500 | 1,45520 € | 727,60 € |
| 1.000 | 1,38736 € | 1.387,36 € |
| 2.000 | 1,32993 € | 2.659,86 € |
| 5.000 | 1,26737 € | 6.336,85 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |


