
7355 | |
|---|---|
DigiKey Part Number | CM7355-ND |
Manufacturer | |
Manufacturer Product Number | 7355 |
Description | LAMP INCAND RT-1.75 MIDG GRV 28V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top RT-1 3/4 Midget Groove |
Datasheet | Datasheet |
Category | Voltage Rating 28V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 0.15 |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size RT-1 3/4 |
Type Incandescent | Lead Style Midget Groove |
Color Clear |

