
7354 | |
|---|---|
DigiKey Part Number | CM7354-ND |
Manufacturer | |
Manufacturer Product Number | 7354 |
Description | LAMP INCAND RT-1.75 MIDG GRV 12V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 12V Round with Domed Top RT-1 3/4 Midget Groove |
Datasheet | Datasheet |
Category | Voltage Rating 12V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 0.12 |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Not For New Designs | Lens Size RT-1 3/4 |
Type Incandescent | Lead Style Midget Groove |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,11200 € | 11,12 € |
| 100 | 0,84360 € | 84,36 € |
| 500 | 0,72502 € | 362,51 € |
| 1.000 | 0,68630 € | 686,30 € |
| 2.000 | 0,65349 € | 1.306,98 € |
| 5.000 | 0,61770 € | 3.088,50 € |
| 10.000 | 0,59543 € | 5.954,30 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

