
7349 | |
|---|---|
DigiKey Part Number | CM7349-ND |
Manufacturer | |
Manufacturer Product Number | 7349 |
Description | LAMP INCAND RT-1.75 BI-PIN 6.3V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 6.3V Round with Domed Top RT-1 3/4, 6mm Radial - Bi-Pin .125 |
Datasheet | Datasheet |
Category | Voltage Rating 6.3V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 0.55 |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size RT-1 3/4, 6mm |
Type Incandescent | Lead Style Radial - Bi-Pin .125 |
Color Clear |

