
7153AS15-10PK | |
|---|---|
DigiKey Part Number | 7153AS15-10PK-ND |
Manufacturer | |
Manufacturer Product Number | 7153AS15-10PK |
Description | LAMP INCAND RT-3/4 WIRE TERM 5V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 5V Round with Domed Top RT-3/4 Wire Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 5V | |
MSCP (Mean Spherical Candle Power) | 0.115 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-3/4 | |
Lead Style | Wire Terminal |

