
7152 | |
|---|---|
DigiKey Part Number | CM7152-ND |
Manufacturer | |
Manufacturer Product Number | 7152 |
Description | LAMP INCAND RT-1 WIRE TERM 5V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 5V Round with Domed Top RT-1 Wire Terminal - Short |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 5V | |
MSCP (Mean Spherical Candle Power) | 0.15 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 | |
Lead Style | Wire Terminal - Short |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,65100 € | 16,51 € |
| 100 | 1,27470 € | 127,47 € |
| 500 | 1,10912 € | 554,56 € |
| 1.000 | 1,05517 € | 1.055,17 € |
| 2.000 | 1,00949 € | 2.018,98 € |
| 5.000 | 0,95969 € | 4.798,45 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |




