
7101R1-M | |
|---|---|
DigiKey Part Number | L70021-ND |
Manufacturer | |
Manufacturer Product Number | 7101R1-M |
Description | LIGHT PIPE 1POS RJ JACK RECT LEN |
Customer Reference | |
Detailed Description | Light Pipe 1 Port/2 Wide Clear Rigid, RJ45 Jack Board Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration 1 Port/2 Wide |
Manufacturer Visual Communications Company - VCC | Type Rigid, RJ45 Jack |
Series | Mounting Type Board Mount, Press Fit |
Packaging Bulk | Lens Style Rectangle with Flat Top |
Part Status Obsolete | Lens Size 4.06mm x 1.78mm |
Color Clear |

