
7101P4-M | |
|---|---|
DigiKey Part Number | L70014-ND |
Manufacturer | |
Manufacturer Product Number | 7101P4-M |
Description | LIGHT PIPE 4POS RJ JACK SQ LENS |
Customer Reference | |
Detailed Description | Light Pipe 4 Ports/8 Wide Clear Rigid, RJ45 Jack Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Clear | |
Configuration | 4 Ports/8 Wide | |
Type | Rigid, RJ45 Jack | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Square with Flat Top | |
Lens Size | 4mm |

