
7018X1/5 | |
|---|---|
DigiKey Part Number | 28-7018X1/5TR-ND - Tape & Reel (TR) 28-7018X1/5CT-ND - Cut Tape (CT) 28-7018X1/5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7018X1/5 |
Description | LED GREEN/RED DIFFUSED 0606 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.1V Green, 2.1V Red 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2.1V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,92400 € | 9,24 € |
| 100 | 0,69570 € | 69,57 € |
| 500 | 0,59452 € | 297,26 € |
| 1.000 | 0,56146 € | 561,46 € |
| 2.000 | 0,53343 € | 1.066,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,50969 € | 2.038,76 € |
| 8.000 | 0,48960 € | 3.916,80 € |
| 12.000 | 0,47931 € | 5.751,72 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |







