7009 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


JKL Components Corp.
In Stock: 346
Unit Price: 1,57000 €
Datasheet
Incandescent Lamp Clear 28V Round with Domed Top RT-1 Wire Terminal - Short
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7009

DigiKey Part Number
CM7009-ND
Manufacturer
Manufacturer Product Number
7009
Description
LAMP INCAND RT-1 WIRE TERM 28V
Customer Reference
Detailed Description
Incandescent Lamp Clear 28V Round with Domed Top RT-1 Wire Terminal - Short
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
-
Packaging
Bag
Part Status
Obsolete
Type
Incandescent
Color
Clear
Voltage Rating
28V
MSCP (Mean Spherical Candle Power)
0.15
Lens Style
Round with Domed Top
Lens Size
RT-1
Lead Style
Wire Terminal - Short
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types