
6S6LS155-CWR | |
|---|---|
DigiKey Part Number | 6S6LS155-CWR-ND |
Manufacturer | |
Manufacturer Product Number | 6S6LS155-CWR |
Description | LED LAMP E12 CANDELABRA BASE 155 |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red 155V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Can Replace Lamps | General Purpose Lamps | |
Size / Dimension | - | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 155V | |
Base Type | - | |
Color | Red | |
Millicandela Rating | - | |
Configuration | Single | |
Applications | General Purpose Lighting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 30,62720 € | 765,68 € |
| Unit Price without VAT: | 30,62720 € |
|---|---|
| Unit Price with VAT: | 36,44637 € |

