
6S6LS130-CWG | |
|---|---|
DigiKey Part Number | 6S6LS130-CWG-ND |
Manufacturer | |
Manufacturer Product Number | 6S6LS130-CWG |
Description | LED LAMP E12 CANDELABRA BASE 130 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Green 130V |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 130V |
Manufacturer Visual Communications Company - VCC | Color Green |
Packaging Bulk | Configuration Single |
Part Status Active | Applications General Purpose Lighting |
Can Replace Lamps General Purpose Lamps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 31,00640 € | 775,16 € |
| Unit Price without VAT: | 31,00640 € |
|---|---|
| Unit Price with VAT: | 36,89762 € |

