
6S6LS120-CWW | |
|---|---|
DigiKey Part Number | 6S6LS120-CWW-ND |
Manufacturer | |
Manufacturer Product Number | 6S6LS120-CWW |
Description | LED LAMP E12 CANDELABRA BASE 120 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Miniature Screw (E10) 120V AC/DC 0.591" Dia x 1.661" H (15.00mm x 42.20mm) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 120V AC/DC |
Manufacturer Visual Communications Company - VCC | Base Type Miniature Screw (E10) |
Packaging Bulk | Color White |
Part Status Active | Configuration Single |
Can Replace Lamps Multiple Miniature Screw Lamps | Applications General Purpose Lighting |
Size / Dimension 0.591" Dia x 1.661" H (15.00mm x 42.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 29,23960 € | 730,99 € |
| Unit Price without VAT: | 29,23960 € |
|---|---|
| Unit Price with VAT: | 34,79512 € |

