
6S6LS120-CWR | |
|---|---|
DigiKey Part Number | 6S6LS120-CWR-ND |
Manufacturer | |
Manufacturer Product Number | 6S6LS120-CWR |
Description | LED LAMP E12 CANDELABRA BASE 120 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red 120V |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 120V |
Manufacturer Visual Communications Company - VCC | Color Red |
Packaging Bulk | Configuration Single |
Part Status Active | Applications General Purpose Lighting |
Can Replace Lamps General Purpose Lamps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,97000 € | 38,97 € |
| 25 | 30,21120 € | 755,28 € |
| 100 | 28,08330 € | 2.808,33 € |
| Unit Price without VAT: | 38,97000 € |
|---|---|
| Unit Price with VAT: | 46,37430 € |

