Parametric Equivalent

6S6LS120-CWG-R- | |
|---|---|
DigiKey Part Number | 28-6S6LS120-CWG-R--ND |
Manufacturer | |
Manufacturer Product Number | 6S6LS120-CWG-R- |
Description | LED LAMP E12 CANDELABRA BASE 120 |
Customer Reference | |
Detailed Description | LED Lamp Replacement Green Miniature Screw (E10) 120V AC/DC 0.591" Dia x 1.661" H (15.00mm x 42.20mm) |
Category | Voltage - Forward (Vf) (Typ) 120V AC/DC |
Manufacturer Visual Communications Company - VCC | Base Type Miniature Screw (E10) |
Series | Color Green |
Packaging Bag | Configuration Single |
Part Status Obsolete | Applications General Purpose Lighting |
Can Replace Lamps Multiple Miniature Screw Lamps | Base Product Number |
Size / Dimension 0.591" Dia x 1.661" H (15.00mm x 42.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6S6L120-CWG | Visual Communications Company - VCC | 0 | 28-6S6L120-CWG-ND | 33,15440 € | Parametric Equivalent |

