Parametric Equivalent

6S6L120-CWW | |
|---|---|
DigiKey Part Number | 28-6S6L120-CWW-ND |
Manufacturer | |
Manufacturer Product Number | 6S6L120-CWW |
Description | LED LAMP BAYONET WHITE 120V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Miniature Screw (E10) 120V AC/DC 0.591" Dia x 1.661" H (15.00mm x 42.20mm) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 120V AC/DC |
Manufacturer Visual Communications Company - VCC | Base Type Miniature Screw (E10) |
Series | Color White |
Packaging Bag | Configuration Single |
Part Status Active | Applications General Purpose Lighting |
Can Replace Lamps Multiple Miniature Screw Lamps | Base Product Number |
Size / Dimension 0.591" Dia x 1.661" H (15.00mm x 42.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6S6LS120-CWW-R- | Visual Communications Company - VCC | 0 | 28-6S6LS120-CWW-R--ND | 31,00640 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 31,15040 € | 778,76 € |
| Unit Price without VAT: | 31,15040 € |
|---|---|
| Unit Price with VAT: | 37,06898 € |

