
683AS15 | |
|---|---|
DigiKey Part Number | VCC683AS15-ND |
Manufacturer | |
Manufacturer Product Number | 683AS15 |
Description | LAMP INCAND T-1 WIRE TERM 5V |
Customer Reference | |
Detailed Description | Incandescent Lamp 5V Round with Domed Top T-1 Wire Terminal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Incandescent | |
Color | - | |
Voltage Rating | 5V | |
MSCP (Mean Spherical Candle Power) | 0.05 | |
Lens Style | Round with Domed Top | |
Lens Size | T-1 | |
Lead Style | Wire Terminal |

