
6321F3 | |
|---|---|
DigiKey Part Number | 6321F3-ND |
Manufacturer | |
Manufacturer Product Number | 6321F3 |
Description | LED CBI 3MM AMB THROUGH HOLE |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Amber 2.2V 25mA Round with Domed Top 3mm, T-1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Color | Amber | |
Wavelength - Peak | 602nm | |
Configuration | Single | |
Current | 25mA | |
Millicandela Rating | 6.5mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole |

