
6255T5-5V | |
|---|---|
DigiKey Part Number | L60065TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6255T5-5V |
Description | LED CBI 5.3X4.6X4.8MM GRN SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Tinted 5V 10mA Round with Domed Top Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Visual Communications Company - VCC | Current 10mA |
Series | Millicandela Rating 5mcd |
Packaging Tape & Reel (TR) | Lens Type Tinted |
Part Status Obsolete | Lens Style Round with Domed Top |
Color Green | Voltage Rating 5V |
Wavelength - Peak 583nm | Mounting Type Surface Mount, Right Angle |

