LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Tinted 1.9V 2mA Round with Domed Top Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6200T7LC

DigiKey Part Number
L60107TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
6200T7LC
Description
LED CBI YELLOW LO CUR SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Tinted 1.9V 2mA Round with Domed Top Surface Mount, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Yellow
Wavelength - Peak
583nm
Configuration
Single
Current
2mA
Millicandela Rating
5mcd
Viewing Angle
-
Lens Type
Tinted
Lens Style
Round with Domed Top
Lens Size
-
Voltage Rating
1.9V
Mounting Type
Surface Mount, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.