
6200T5LC | |
|---|---|
DigiKey Part Number | L60105TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6200T5LC |
Description | LED CBI GREEN LOW CURR SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Tinted 1.8V 2mA Round with Domed Top Surface Mount, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | 2mA | |
Millicandela Rating | 1.2mcd | |
Viewing Angle | - | |
Lens Type | Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage Rating | 1.8V | |
Mounting Type | Surface Mount, Right Angle |

