
6200T5 | |
|---|---|
DigiKey Part Number | L60005TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6200T5 |
Description | LED CBI 1.65MM GRN SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Tinted 2.3V 10mA Round with Domed Top 1.65mm Dia Surface Mount, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 4mcd | |
Viewing Angle | - | |
Lens Type | Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 1.65mm Dia | |
Voltage Rating | 2.3V | |
Mounting Type | Surface Mount, Right Angle |

